P7-AA1212

Heilind Number:OTTP7-AA1212
Manufacturer:OTTO Controls
Manufacturer Number:P7-AA1212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-AA1212
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.17 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-AA1212

Detailed Description

Introducing the P7-AA1212, a rugged and reliable Subminiature Momentary Action Pushbutton Switch designed for demanding environments. This switch, part of the P7 series, features a durable black actuator with a raised round button design for easy operation. With an IP6K4S sealing rating, it guarantees protection against dust and water ingress, making it ideal for industrial applications. The switch offers a non-illuminated design and is panel-mountable, featuring a silver aluminum housing with gold-plated brass contacts for superior conductivity. The SPST-NO contact configuration and Off-(On) switch function ensure precise control, while the 5A current rating and 115VAC/28VDC voltage ratings make it suitable for a wide range of power requirements. With a durability rating of 50,000 cycles and an operating temperature range from -55°C to 85°C, this switch is built to last in even the harshest conditions. Perfect for hi-rel use, the P7-AA1212 is the ultimate choice for reliable switching performance.