P7-AA1222

Heilind Number:OTTP7-AA1222
Manufacturer:OTTO Controls
Manufacturer Number:P7-AA1222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-AA1222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.17 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-AA1222

Detailed Description

The P7 series Pushbutton Switch, SKU P7-AA1222, offers reliable and durable performance in various applications. Featuring a sleek black design with IP6K4S sealing, it ensures protection against dust and water ingress. The non-illuminated button with a raised round actuator provides tactile feedback. The switch, with a 5A current rating and gold-plated brass contacts, guarantees efficient conductivity. Its panel mount installation and solder termination make it easy to integrate. Operating between -55°C to 85°C, it suits diverse environments. This SPST-NO switch is ideal for off-(on) functions, with a 50,000-cycle durability. With AC and DC voltage ratings of 115V and 28V respectively, it meets high-performance standards. The P7AA1222 is a subminiature momentary action pushbutton switch, perfect for hi-rel applications.