P7-AA1232

Heilind Number:OTTP7-AA1232
Manufacturer:OTTO Controls
Manufacturer Number:P7-AA1232
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-AA1232
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.17 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-AA1232

Detailed Description

Introducing the P7 Subminiature Momentary Action Pushbutton Switch, a high-performance component designed for seamless panel mounting. With a sleek silver case and a black button, this switch not only boasts a sophisticated appearance but also features durability with a rating of 50,000 cycles. The SPST-NO contact configuration ensures reliable performance, while the gold-plated brass contacts guarantee optimal conductivity. Operating smoothly in temperatures ranging from -55°C to 85°C, this switch is suitable for a variety of environments. Whether used in industrial machinery or consumer electronics, its IP6K4S rating guarantees protection against dust and water ingress. The P7 is the ideal choice for applications that demand precision and longevity.