P7-AA1242

Heilind Number:OTTP7-AA1242
Manufacturer:OTTO Controls
Manufacturer Number:P7-AA1242
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-AA1242
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.17 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-AA1242

Detailed Description

The P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-AA1242, is a reliable and durable component essential for various electronic applications. Featuring a sleek black cap and case design, this switch offers a sophisticated look while ensuring high performance. With an IP6K4S rating, it guarantees protection against dust and water ingress, making it suitable for harsh environments. The button actuator, made of thermoplastic, provides a comfortable and responsive touch, ideal for quick and precise operations. Its SPST-NO contact configuration, with gold-plated brass contacts, ensures reliable connectivity. Rated for 5A current, 115VAC, and 28VDC, it can handle a wide range of power requirements. Whether for industrial machinery, automotive controls, or aerospace systems, this sealed pushbutton switch is a dependable choice. With a 50,000-cycle durability rating and an operating temperature range of -55°C to 85°C, it is built to last. Perfect for panel mounting with solder terminations, it offers easy installation. Upgrade your control systems with the P7AA1242, meeting the highest standards of quality and performance.