P7-AA1252

Heilind Number:OTTP7-AA1252
Manufacturer:OTTO Controls
Manufacturer Number:P7-AA1252
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-AA1252
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Square
Cap Color:Black
Actuator Length:.17 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-AA1252

Detailed Description

Introducing the P7-AA1252, a high-performance pushbutton switch designed for reliability in demanding environments. With a sleek black cap and silver case, this switch offers a sophisticated look while meeting IP6K4S sealing standards for protection against dust and moisture. The raised square button actuator, made of durable thermoplastic, provides a tactile response for precise control. Featuring a SPST-NO contact configuration with gold-plated brass contacts, it ensures efficient and low-resistance switching. Rated for 5A at 115VAC and 28VDC, this switch is suitable for a wide range of applications. With a lifespan of 50,000 cycles and operating temperatures from -55°C to 85°C, it guarantees long-term performance even in harsh conditions. Ideal for panel mounting with solder termination, this subminiature momentary switch is perfect for use in aerospace, automotive, and industrial settings. Trust in the P7 series for quality and durability.