P7-AA1262

Heilind Number:OTTP7-AA1262
Manufacturer:OTTO Controls
Manufacturer Number:P7-AA1262
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-AA1262
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Square
Cap Color:Black
Actuator Length:.17 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-AA1262

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-AA1262. This high-quality switch features a durable black aluminum housing and a panel mount design, making it perfect for industrial applications. With an IP6K4S rating, it offers reliable protection against dust and water ingress. The square, raised button actuator, made of thermoplastic, provides easy and precise operation. Gold-plated brass contacts ensure efficient conductivity, while the SPST-NO contact configuration guarantees dependable performance. Rated for 5A at 115VAC and 28VDC, this switch is suitable for a wide range of voltage applications. With a long operating temperature range from -55°C to 85°C and a durability rating of 50,000 cycles, it is designed to withstand harsh environments. Ideal for use in control panels, machinery, and automotive systems, this sealed pushbutton switch delivers exceptional reliability and performance. Upgrade your equipment with the P7 Series Switch for seamless operation in demanding conditions.