P7-AA2265

Heilind Number:OTTP7-AA2265
Manufacturer:OTTO Controls
Manufacturer Number:P7-AA2265
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-AA2265
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Square
Cap Color:Green
Actuator Length:.17 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-AA2265

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch with SKU P7-AA2265. This high-performance switch features a durable construction with an aluminum housing and thermoplastic actuator, ensuring reliability in various applications. With a Green button and Black case, it offers a sleek design. The SPST-NC contact configuration and Off-(On) switch function make it ideal for controlling power with a 5A current rating. IP6K4S rated for protection against dust and water ingress, this switch is suitable for harsh environments. Gold-plated contacts and a 50,000 cycle durability rating guarantee long-term use. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC. Panel mount installation and solder termination ensure easy integration. From industrial machinery to consumer electronics, this sealed pushbutton switch is a versatile and dependable choice.