P7-AB1121

Heilind Number:OTTP7-AB1121
Manufacturer:OTTO Controls
Manufacturer Number:P7-AB1121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-AB1121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.17 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-AB1121

Detailed Description

The P7-AB1121 Push Button Switch, part of the P7 series, boasts a striking red cap and a durable black aluminum case. Featuring a non-illuminated design, this sealed switch with an IP6K8S rating guarantees reliable performance in various environments. With a raised round button actuator made of thermoplastic and brass contacts plated in gold, it ensures tactile feedback and optimal conductivity. Operating at 115 VAC or 28 VDC, and with a 5A current rating, it's suitable for a range of applications. Its SPST-NO contact configuration and Off-(On) switch function make it ideal for momentary action control. Panel mount installation and solder termination offer easy integration. With a high durability rating of 50,000 cycles and a wide temperature range from -55°C to 85°C, this switch is a dependable choice for demanding industrial or commercial settings.