P7-AB1142

Heilind Number:OTTP7-AB1142
Manufacturer:OTTO Controls
Manufacturer Number:P7-AB1142
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-AB1142
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.17 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-AB1142

Detailed Description

The P7AB1142 Subminiature Momentary Action Pushbutton Switch is a high-performance component designed for reliable operation in demanding environments. Featuring a durable black aluminum housing with an IP6K8S sealing rating, this switch ensures protection against water and dust ingress. The raised round button actuator, made of thermoplastic, offers a tactile response for precise control. With a gold-plated brass contact material and a 5A current rating, it guarantees efficient conductivity. The SPST-NO contact configuration and Off-(On) switch function make it ideal for various applications. Whether used in panel-mounted control panels or industrial machinery, this switch delivers dependable performance with a 50,000 cycle durability rating. Operating at temperatures ranging from -55°C to 85°C and compatible with both 115 VAC and 28 VDC systems, it is versatile and resilient. Trust the P7AB1142 for your push-button switching needs.