P7-AB2121

Heilind Number:OTTP7-AB2121
Manufacturer:OTTO Controls
Manufacturer Number:P7-AB2121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-AB2121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.17 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-AB2121

Detailed Description

Introducing the P7AB2121, a rugged and reliable Subminiature Momentary Action Pushbutton Switch designed for demanding environments. Featuring a durable aluminum housing with a sleek black finish and a vibrant red cap, this switch not only offers a stylish look but also boasts an impressive IP6K8S rating for dust and water resistance. The raised round button actuator, made of high-quality thermoplastic, ensures comfortable and precise operation. With a maximum operating temperature of 85°C and a durability rating of 50,000 cycles, this switch guarantees long-lasting performance. Ideal for panel mount applications, it has a solder termination type and is rated for 5A at 115VAC or 28VDC. The SPST-NC contact configuration and momentary On-(Off) switch function provide reliable control. Whether in industrial machinery or automotive systems, the P7AB2121 is the perfect choice for critical operations. Upgrade to this sealed push button switch and experience enhanced efficiency and durability in your applications.