P7-AB6161

Heilind Number:OTTP7-AB6161
Manufacturer:OTTO Controls
Manufacturer Number:P7-AB6161
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-AB6161
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Square
Cap Color:Red
Actuator Length:.17 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-AB6161

Detailed Description

The P7-AB6161 is a high-performance pushbutton switch designed for demanding applications. With a durable construction and sealed design, this switch offers reliable operation in harsh environments. The red button with a square raised actuator provides tactile feedback for precise control. Featuring a SPDT contact configuration and gold-plated brass contacts, it ensures efficient power transfer. The switch can handle up to 5A of current at 115VAC or 28VDC, making it suitable for a wide range of industrial and commercial uses. With a long lifespan of 50,000 cycles and a wide operating temperature range from -55°C to 85°C, the P7-AB6161 is a dependable choice for critical systems. Its panel mount installation and solder termination make it easy to integrate into existing setups. Whether you need a reliable switch for machinery, automotive, or aerospace applications, the P7-AB6161 delivers exceptional performance.