P7-D211121

Heilind Number:OTTP7-D211121
Manufacturer:OTTO Controls
Manufacturer Number:P7-D211121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-D211121
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Matte)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.027 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-D211121

Detailed Description

Introducing the P7-D211121 Subminiature Momentary Action Dome Pushbutton Switch, a high-performance component designed for reliable operation in challenging environments. Featuring a sleek black housing with a vibrant red button, this switch combines durability with style. With an IP6K4S rating, it offers excellent protection against dust and water ingress, making it ideal for use in industrial settings. The gold-plated brass contacts ensure low contact resistance and long-term reliability, while the thermoplastic actuator provides smooth and responsive operation. Rated for 5A at 115VAC and 28VDC, this switch is suitable for a wide range of applications. Whether you need to control power or signal circuits, the P7-D211121 delivers precision and performance with every press. Upgrade your control panel with this versatile and dependable pushbutton switch.