P7-D211122

Heilind Number:OTTP7-D211122
Manufacturer:OTTO Controls
Manufacturer Number:P7-D211122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-D211122
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Matte)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.027 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-D211122

Detailed Description

Introducing the P7-D211122, a high-performance subminiature momentary action dome pushbutton switch designed for demanding applications. With a sleek black cap and case, this switch offers a sophisticated aesthetic. Featuring IP6K4S sealing for enhanced durability, it ensures reliable operation even in harsh environments. The button actuator, made of thermoplastic, provides a comfortable touch with its flush matte finish and round shape. Gold-plated brass contacts guarantee efficient conductivity, while the SPST-NO configuration offers precise control. Panel mount installation and solder termination make setup easy. With a 5A current rating and 50,000 cycle durability, this switch is built to last. Suitable for both AC and DC circuits, with voltage ratings of 115VAC and 28VDC respectively. Operating temperatures ranging from -55°C to 85°C further enhance its versatility. Whether in industrial machinery or consumer electronics, the P7-D211122 ensures seamless performance.