P7-D211125

Heilind Number:OTTP7-D211125
Manufacturer:OTTO Controls
Manufacturer Number:P7-D211125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-D211125
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Matte)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.027 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-D211125

Detailed Description

Introducing the P7-D211125, a durable and reliable Subminiature Momentary Action Dome Pushbutton Switch designed for high-performance applications. Featuring a sleek black housing with a flush matte green button, this switch offers a tactile and responsive user experience. With an IP6K4S rating, it ensures protection against dust and water ingress, making it suitable for various environments. The SPST-NO contact configuration and gold-plated brass contacts provide efficient and low-resistance signal transfer. Operating at temperatures ranging from -55°C to 85°C, it guarantees functionality even in extreme conditions. Ideal for panel mounting, its aluminum housing and thermoplastic actuator construction ensure long-lasting durability. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, it meets high-performance standards. Certified for 50,000 cycles of operation, this pushbutton switch is perfect for demanding industrial and commercial applications.