P7-D211126

Heilind Number:OTTP7-D211126
Manufacturer:OTTO Controls
Manufacturer Number:P7-D211126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-D211126
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Matte)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.027 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-D211126

Detailed Description

Introducing the P7-D211126, a high-performance push button switch designed for durability and reliability. Featuring a sleek black aluminum case with a blue flush matte button, this switch is not only aesthetically pleasing but also IP6K4S rated for dust and water resistance. The SPST-NO contact configuration ensures a secure connection, while the gold-plated brass contacts guarantee optimal conductivity. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of applications. Its sealed construction and thermoplastic actuator make it ideal for use in harsh environments. Rated for 50,000 cycles, it offers long-lasting performance. Whether for industrial machinery, automotive systems, or aerospace applications, the P7-D211126 is the perfect choice for reliable momentary switching.