P7-D231121

Heilind Number:OTTP7-D231121
Manufacturer:OTTO Controls
Manufacturer Number:P7-D231121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-D231121
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Matte)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.027 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-D231121

Detailed Description

The Subminiature Momentary Action Dome Pushbutton Switch, part of the P7-D series, boasts a durable and reliable design suitable for various applications. With a sleek black case and a vibrant red flush matte button, it offers both style and functionality. Featuring a sealed construction and an IP3 rating, this switch ensures protection against dust and water ingress. The SPST-NO contact configuration, along with a 5A current rating, guarantees efficient performance. Gold-plated brass contacts and a thermoplastic actuator material enhance its longevity. Designed for panel mount installation with solder termination, it's easy to integrate into circuitry. With a high durability rating of 50,000 cycles and a wide operating temperature range from -55°C to 85°C, this switch is a dependable choice for demanding environments. Whether in industrial machinery, automotive systems, or consumer electronics, the P7-D231121 excels in delivering precise and responsive control.