P7-D231122

Heilind Number:OTTP7-D231122
Manufacturer:OTTO Controls
Manufacturer Number:P7-D231122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-D231122
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Matte)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.027 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-D231122

Detailed Description

Introducing the P7-D231122, a high-performance subminiature momentary action dome pushbutton switch designed for optimal functionality in various electronic applications. Featuring a sleek black housing and a durable aluminum case, this switch ensures long-lasting reliability. The flush matte button with a round shape offers a comfortable actuation experience. With a contact plating of gold and brass contact material, it guarantees excellent conductivity. The SPST-NO contact configuration and off-(on) switch function provide precise control. Rated for 50,000 cycles of durability, it's built to withstand heavy usage. With an IP Rating of 3 and sealed construction, it offers protection against environmental elements. Suitable for panel mounting, it's easy to install. Operating at temperatures ranging from -55°C to 85°C and compatible with both AC (115 V) and DC (28 V) voltages, it's versatile for diverse applications. Trust the P7-D231122 for superior performance in your electronic systems.