P7-D231125

Heilind Number:OTTP7-D231125
Manufacturer:OTTO Controls
Manufacturer Number:P7-D231125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-D231125
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Matte)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.027 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-D231125

Detailed Description

Introducing the P7-D231125, a high-performance subminiature momentary action dome pushbutton switch designed for optimal functionality in various applications. With a sleek black aluminum case and a flush matte green button, this switch combines durability with a sophisticated aesthetic. Featuring a sealed design and an IP rating of 3, it ensures reliable operation even in harsh environments. The SPST-NO contact configuration, along with gold-plated brass contacts, guarantees efficient electrical connectivity. With a 5A current rating and a voltage rating of 115VAC/28VDC, this switch is suitable for a wide range of power requirements. The P7-D231125 is panel mountable with solder termination, making installation easy and secure. Its thermoplastic actuator and brass housing materials ensure longevity, with a durability rating of 50,000 cycles. Whether used in industrial machinery, automotive systems, or aerospace technology, this switch delivers consistent performance. Upgrade your control panels with the P7-D231125 for precision and reliability.