P7-D233221

Heilind Number:OTTP7-D233221
Manufacturer:OTTO Controls
Manufacturer Number:P7-D233221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-D233221
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NC 3 Terminal
Actuator Type:Button (Flush Matte)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.027 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-D233221

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch, SKU P7-D233221. This durable and reliable switch features a red button with a black aluminum case, perfect for panel mounting. With an IP Rating of Symbol 3 and sealed construction, it ensures protection against dust and moisture. The flush matte button, made of thermoplastic, offers a comfortable actuation experience. Operating at a maximum temperature of 85°C and a minimum of -55°C, it guarantees performance in various environments. Its SPST-NC 3 Terminal contact configuration, rated for 5A at 115VAC and 28VDC, suits a wide range of applications. With a lifespan of 50,000 cycles, this switch is ideal for demanding industrial settings. Upgrade your control systems with the P7-D233221, a high-quality component in the Push Button Switches category.