P7-D236121

Heilind Number:OTTP7-D236121
Manufacturer:OTTO Controls
Manufacturer Number:P7-D236121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-D236121
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Matte)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.027 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-D236121

Detailed Description

Introducing the P7-D236121, a rugged and reliable subminiature momentary action dome pushbutton switch designed for demanding applications. With a sleek black aluminum case and a vibrant red button, this switch not only stands out visually but also offers exceptional durability with a rating of 50,000 cycles. The SPDT contact configuration, along with a 5A current rating, ensures efficient and safe operation. Featuring a sealed design and an IP rating of 3, it provides protection against dust and moisture ingress. Whether used in industrial machinery or aerospace systems, this panel-mount switch guarantees performance in harsh environments. With a wide operating temperature range from -55°C to 85°C and gold-plated brass contacts, it ensures reliable conductivity even in extreme conditions. The P7-D236121 is the perfect choice for high-stress applications where quality and longevity are paramount.