P7-D236122

Heilind Number:OTTP7-D236122
Manufacturer:OTTO Controls
Manufacturer Number:P7-D236122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-D236122
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Matte)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.027 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-D236122

Detailed Description

The P7-D236122 is a durable and reliable subminiature momentary action dome pushbutton switch, part of the P7-D series. Featuring a sleek black housing and flush matte button actuator, it offers a sophisticated appearance. With a Symbol 3 IP rating and sealed design, it ensures protection against dust and water ingress, making it suitable for various environments. The switch operates on a 5A current rating and boasts a gold contact plating for enhanced conductivity. Its SPDT contact configuration and on-(on) switch function cater to versatile applications. Panel mount installation with solder termination adds to its convenience. With a high durability rating of 50,000 cycles and a wide operating temperature range from -55°C to 85°C, this switch guarantees long-lasting performance even in harsh conditions. Perfect for industrial, automotive, or consumer electronic applications, the P7-D236122 is a quality component that meets the demands of modern technology.