P7-D246222

Heilind Number:OTTP7-D246222
Manufacturer:OTTO Controls
Manufacturer Number:P7-D246222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-D246222
Series:P7-D
Cap Color:Black
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Matte)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.027 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:PC Pin
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-D246222

Detailed Description

Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch, SKU P7-D246222. This high-performance switch features a sleek black design with an IP6K4S rating for excellent durability. The button actuator, made of flush matte thermoplastic, offers a comfortable and responsive touch. With a 5A current rating and gold-plated brass contacts, it ensures reliable electrical connections. Ideal for panel mounting, the switch has a SPDT contact configuration and operates at a voltage rating of 115VAC or 28VDC. Whether in industrial or commercial applications, its sealed housing and aluminum construction guarantee long-lasting performance even in harsh environments. Experience smooth and precise functionality with a 50,000 cycle durability rating, making it a dependable choice for your switching needs.