P7-D266222

Heilind Number:OTTP7-D266222
Manufacturer:OTTO Controls
Manufacturer Number:P7-D266222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-D266222
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Matte)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.027 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-D266222

Detailed Description

The P7-D266222 is a high-performance subminiature momentary action dome pushbutton switch designed for durability and reliability in demanding environments. Featuring a sleek black cap and case, this switch boasts an IP rating of 3 for protection against dust and water ingress. With a flush matte button actuator and round shape, it offers a comfortable and ergonomic user experience. The gold-plated brass contacts ensure excellent conductivity, while the aluminum housing and thermoplastic actuator guarantee long-lasting performance. Ideal for panel mounting, this switch has a contact configuration of SPDT and a current rating of 5A. Operating seamlessly in temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, the P7-D266222 is a versatile and reliable choice for various applications in the aerospace, defense, and industrial sectors.