P7-D271121

Heilind Number:OTTP7-D271121
Manufacturer:OTTO Controls
Manufacturer Number:P7-D271121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-D271121
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Matte)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.027 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-D271121

Detailed Description

Introducing the P7-D271121, a high-performance subminiature momentary action dome pushbutton switch designed for durability and reliability. Featuring a sleek red button with a flush matte finish and a black aluminum housing, this switch is both visually striking and robust. With an IP6K8S sealing rating, it ensures protection against dust and water ingress. The SPST-NO contact configuration, along with a 5A current rating, guarantees efficient operation. Ideal for panel mounting, it offers easy installation. Gold-plated brass contacts and a thermoplastic actuator material enhance its longevity. RoHS compliant and rated for 50,000 cycles, this switch is perfect for demanding industrial applications. Operating smoothly in temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it is suitable for a wide range of environments. Upgrade your control systems with the P7-D series P7-D271121 pushbutton switch.