P7-D271122

Heilind Number:OTTP7-D271122
Manufacturer:OTTO Controls
Manufacturer Number:P7-D271122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-D271122
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Matte)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.027 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-D271122

Detailed Description

The P7-D271122 is a subminiature momentary action dome pushbutton switch that boasts a durable design and reliable performance. Featuring a sleek black cap and case, this switch is sealed for added protection, with an IP6K8S rating ensuring suitability for a variety of environments. The flush matte button, crafted from thermoplastic, offers comfortable actuation, while gold-plated brass contacts guarantee efficient signal transfer. With a 5A current rating, SPST-NO contact configuration, and a 50,000 cycle durability rating, this switch is ideal for demanding applications. Whether used in panel mount installations or soldered connections, it provides dependable operation. RoHS compliant and suitable for use in temperatures ranging from -55°C to 85°C, the P7-D271122 is a versatile and high-quality component in the Push Button Switches category.