P7-D271125

Heilind Number:OTTP7-D271125
Manufacturer:OTTO Controls
Manufacturer Number:P7-D271125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-D271125
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Matte)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.027 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-D271125

Detailed Description

Introducing the P7-D271125, a rugged and reliable subminiature momentary action dome pushbutton switch designed for demanding environments. Featuring a durable aluminum housing with a sleek black finish and a green flush matte button, this switch not only offers a high level of durability with a rating of 50,000 cycles but also ensures optimal performance with a contact plating of gold and a contact material of brass. Its sealed construction, with an IP6K8S rating, guarantees protection against dust and water ingress, making it ideal for industrial applications. With a current rating of 5A, voltage ratings of 115VAC and 28VDC, and a temperature range from -55°C to 85°C, this switch is suitable for a wide range of operating conditions. Panel mount installation and solder termination make it easy to integrate into your system. Whether you need a reliable switch for machinery, automotive, or aerospace applications, the P7-D271125 is the perfect choice for dependable performance.