P7-D271126

Heilind Number:OTTP7-D271126
Manufacturer:OTTO Controls
Manufacturer Number:P7-D271126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-D271126
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Matte)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.027 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-D271126

Detailed Description

Introducing the P7-D271126, a high-performance subminiature momentary action dome pushbutton switch designed for durability and reliability in industrial applications. Featuring a sleek black case with a blue flush matte button, this switch offers a tactile and responsive interface. With an IP6K8S sealing rating, it ensures protection against dust and water ingress, making it suitable for harsh environments. The gold-plated brass contacts guarantee efficient and low-resistance electrical connections, while the aluminum housing and thermoplastic actuator ensure long-lasting performance. Operating at voltages up to 115 VAC and 28 VDC, with a current rating of 5A, this switch is versatile for various power requirements. Its SPST-NO contact configuration and momentary switch function provide precise control. With a wide temperature range from -55°C to 85°C and a durability rating of 50,000 cycles, the P7-D271126 is a reliable choice for critical operations. Perfect for panel mounting with solder termination, it is ideal for use in aerospace, defense, and other high-reliability applications. Upgrade your control systems with the P7-D271126 and experience superior performance.