P7-D271128

Heilind Number:OTTP7-D271128
Manufacturer:OTTO Controls
Manufacturer Number:P7-D271128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-D271128
Series:P7-D
Cap Color:Gray
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Matte)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.027 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-D271128

Detailed Description

Introducing the P7-D271128, a high-performance subminiature momentary action dome pushbutton switch that combines durability with precision engineering. Designed for reliable operation in demanding environments, this switch features a flush matte button actuator and a sealed housing, ensuring protection against dust and water ingress with an IP6K8S rating. The black aluminum case houses a brass contact material with gold plating, guaranteeing optimal conductivity and longevity with a durability rating of 50,000 cycles. With a current rating of 5A, voltage ratings of 115VAC and 28VDC, and an operating temperature range from -55°C to 85°C, this switch is ideal for a wide range of industrial applications. Panel mount installation and solder termination make integration easy, while the SPST-NO contact configuration provides reliable off-(on) functionality. Trust in the P7-D271128 for rugged performance in critical systems.