P7-D271129

Heilind Number:OTTP7-D271129
Manufacturer:OTTO Controls
Manufacturer Number:P7-D271129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-D271129
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Matte)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.027 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-D271129

Detailed Description

Introducing the P7-D271129, a high-performance subminiature momentary action dome pushbutton switch designed for reliable operation in demanding environments. With a durable aluminum housing and a sealed construction, this switch is IP6K8S rated, offering protection against water and dust ingress. The black case color and white cap color, along with the flush matte button actuator, provide a sleek and professional appearance. Featuring a contact plating of gold and a contact material of brass, it ensures excellent conductivity and longevity. The SPST-NO contact configuration, along with a 5A current rating for AC and 28VDC for DC, makes it suitable for a variety of applications. Whether for industrial machinery, automotive systems, or aerospace equipment, the P7-D271129 guarantees performance in temperatures ranging from -55°C to 85°C. With a 50,000-cycle durability rating, this switch is built to last. Perfect for panel mounting with solder termination, it offers easy installation. In summary, the P7-D271129 is a top-of-the-line pushbutton switch that combines durability, versatility, and high reliability to meet the needs of the most demanding projects.