P7-D271221

Heilind Number:OTTP7-D271221
Manufacturer:OTTO Controls
Manufacturer Number:P7-D271221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-D271221
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Matte)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.027 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-D271221

Detailed Description

Introducing the P7-D271221, a high-performance pushbutton switch perfect for demanding environments. With a durable aluminum housing and a sealed construction, this switch is IP6K8S rated for protection against water and dust ingress, ensuring reliable operation even in harsh conditions. The red flush matte button actuator, paired with gold-plated brass contacts, guarantees smooth and precise switching with a 5A current rating. Designed for panel mount installation, this switch is ideal for applications requiring a robust and long-lasting solution. The SPST-NO contact configuration and Off-(On) switch function offer versatile control options. From industrial machinery to automotive systems, the P7-D series delivers exceptional quality and performance.