P7-D271225

Heilind Number:OTTP7-D271225
Manufacturer:OTTO Controls
Manufacturer Number:P7-D271225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-D271225
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Matte)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.027 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-D271225

Detailed Description

Introducing the P7-D271225, a high-performance pushbutton switch designed for reliability in demanding environments. Featuring a durable aluminum housing and a sealed design, this switch is IP6K8S rated for water and dust resistance. The green flush matte button offers a sleek look, while the gold-plated brass contacts ensure optimal conductivity. With a 5A current rating and a contact configuration of SPST-NO, it guarantees efficient operation. Ideal for panel mount applications, it can handle voltage ratings of up to 115VAC and 28VDC. The momentary action dome pushbutton switch, with a lifespan of 50,000 cycles, is perfect for industrial and aerospace use, meeting the highest standards of quality and performance.