P7-D271226

Heilind Number:OTTP7-D271226
Manufacturer:OTTO Controls
Manufacturer Number:P7-D271226
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-D271226
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Matte)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.027 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-D271226

Detailed Description

Introducing the P7-D271226, a high-performance pushbutton switch designed for reliable operation in demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch offers exceptional durability with a rating of 50,000 cycles. The flush matte blue button, crafted from thermoplastic, provides a comfortable actuation experience. With an IP6K8S rating, it ensures protection against water and dust ingress, making it ideal for industrial applications. The SPST-NO contact configuration and gold-plated brass contacts guarantee efficient and low-resistance switching. Operating with a maximum temperature of 85°C and a minimum of -55°C, it is suitable for a wide range of conditions. Whether panel-mounted or used in a soldered connection, this sealed subminiature switch delivers precision and reliability. Perfect for use in aerospace, defense, and industrial sectors, the P7-D271226 sets a new standard for pushbutton switches.