P7-D274122

Heilind Number:OTTP7-D274122
Manufacturer:OTTO Controls
Manufacturer Number:P7-D274122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-D274122
Series:P7-D
Cap Color:Black
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Matte)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.027 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO 3 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-D274122

Detailed Description

Introducing the P7-D274122, a reliable and durable Subminiature Momentary Action Dome Pushbutton Switch designed for seamless performance in various applications. With a sleek black cap and case, this switch features a flush matte button actuator, offering a comfortable and intuitive user experience. Engineered for longevity, it boasts a durability rating of 50,000 cycles. The contact plating in gold ensures efficient conductivity, while the sealed housing construction, made from aluminum and thermoplastic materials, guarantees protection against environmental elements. Operating flawlessly in a temperature range from -55 °C to 85 °C, and with a current rating of 5A, this switch is suitable for demanding industrial settings. Whether panel-mounted or soldered, its SPST-NO 3 Terminal configuration and Off-(On) switch function provide reliable control. With a voltage rating of 115 VAC and 28 VDC, it offers versatility in power supply options. Ideal for high-performance applications, the P7-D274122 is a standout choice in the realm of Push Button Switches.