P7-D276121

Heilind Number:OTTP7-D276121
Manufacturer:OTTO Controls
Manufacturer Number:P7-D276121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-D276121
Series:P7-D
Cap Color:Red
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Matte)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.027 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-D276121

Detailed Description

The P7-D276121 Subminiature Momentary Action Dome Pushbutton Switch is a high-performance component designed for reliable operation in demanding environments. With a durable construction featuring a thermoplastic actuator and aluminum housing, this switch ensures longevity and robustness. Its red flush matte button, black case, and gold-plated brass contacts not only offer a sleek appearance but also guarantee efficient conductivity. Rated for 50,000 cycles of use, it delivers consistent performance over an extended lifespan. The switch's sealed design, IP6K8S rating, and wide operating temperature range from -55°C to 85°C make it suitable for various applications, from industrial machinery to automotive systems. With a contact configuration of SPDT and a 5A current rating, it provides versatile switching capabilities. Whether mounted on a panel or integrated into a circuit board, this pushbutton switch offers precision control with its momentary on-(on) function. Ideal for use in critical systems, it meets stringent quality standards and is UL recognized. Upgrade your equipment with the P7-D276121 for dependable and efficient switching solutions.