P7-D276122

Heilind Number:OTTP7-D276122
Manufacturer:OTTO Controls
Manufacturer Number:P7-D276122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-D276122
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Matte)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.027 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-D276122

Detailed Description

The P7-D276122 is a high-performance subminiature momentary action dome pushbutton switch, designed for reliable operation in demanding environments. With an IP6K8S sealing rating, this switch is impervious to dust and water ingress, making it ideal for industrial applications. Featuring a durable aluminum housing and gold-plated brass contacts, it ensures long-lasting performance with a 50,000-cycle durability rating. The black flush matte button, along with a round actuator shape, offers a sleek and ergonomic design. Rated for 5A at 115VAC and 28VDC, with an operating temperature range from -55°C to 85°C, this switch guarantees versatility and efficiency. Suitable for panel mount installation with solder termination, it guarantees easy integration. The P7-D276122 is the perfect choice for critical operations where reliability is paramount.