P7-D276125

Heilind Number:OTTP7-D276125
Manufacturer:OTTO Controls
Manufacturer Number:P7-D276125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-D276125
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Matte)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.027 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-D276125

Detailed Description

Introducing the P7-D276125, a high-performance pushbutton switch from the P7-D series. Designed for reliability in demanding environments, this switch features a durable aluminum housing with a sleek black finish and a green flush matte button actuator. With an IP6K8S rating, it offers exceptional protection against dust and water ingress, making it ideal for industrial applications. The SPDT contact configuration, gold-plated brass contacts, and 5A current rating ensure efficient and long-lasting operation. Solder termination and panel mounting make installation easy. Operating smoothly at temperatures ranging from -55°C to 85°C, this sealed switch guarantees performance in a wide range of conditions. Whether you need a reliable control solution for machinery, automotive, or aerospace systems, the P7-D276125 is the perfect choice. With a 50,000-cycle durability rating and compliance with stringent quality standards, this switch offers peace of mind and performance you can trust. Upgrade to the P7-D276125 and experience precision control at your fingertips.