| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-D2A1121 |
| Series: | P7-D |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .027 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-D2A1121 |
P7-D2A1121
Specifications
Detailed Description
The P7-D Series Subminiature Momentary Action Dome Pushbutton Switch, with SKU P7-D2A1121, is a high-performance component designed for precision control applications. Featuring a sleek black case with a striking red flush matte button, this switch offers both durability and style. Its IP6K4S sealing ensures reliable operation in harsh environments, while its gold-plated brass contacts guarantee low contact resistance and long-term reliability. With a 5A current rating and SPST-NO contact configuration, it provides efficient power control. The switch is panel mountable and has a solder termination type, allowing for easy installation. Operating within a wide temperature range from -55°C to 85°C, this switch is suitable for various industrial and commercial uses. Whether in aerospace, automotive, or consumer electronics, the P7-D Series Switch delivers consistent and responsive performance, making it a top choice for engineers and designers seeking quality pushbutton switches.

