| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-D2A1122 |
| Series: | P7-D |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .027 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-D2A1122 |
P7-D2A1122
Specifications
Detailed Description
Introducing the P7-D2A1122, a high-performance push button switch designed for seamless panel mounting. Featuring a sleek black case and cap, this switch offers a durable aluminum housing and a thermoplastic actuator for reliable operation. With an IP6K4S rating, it ensures protection against dust and water ingress, making it ideal for various industrial applications. The SPST-NO contact configuration and gold-plated brass contacts guarantee efficient and low-maintenance performance. Operating at temperatures ranging from -55°C to 85°C, and with a current rating of 5A, it is suitable for demanding environments. This subminiature momentary switch, with a 50,000 cycle durability rating, is a dependable choice for critical systems requiring precision control.

