| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-D2A1125 |
| Series: | P7-D |
| Cap Color: | Green |
| IP Rating: | IP6K4S |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flush Matte) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .027 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 50,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTP7-D2A1125 |
P7-D2A1125
Specifications
Detailed Description
Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch, P7-D2A1125. This high-quality push button switch is designed for durability, with a rating of 50,000 cycles. Featuring a sealed construction with an IP6K4S rating, it guarantees reliable performance even in harsh environments. The green button with a flush matte finish and black aluminum housing exudes a sleek and professional look. With a contact plating of gold and contact material of brass, it ensures efficient conductivity. The SPST-NO contact configuration and Off-(On) switch function make it perfect for various applications. Rated for 5A at 115VAC and 28VDC, this switch is suitable for both AC and DC circuits. Its panel mount and solder termination type provide easy installation. Operating temperature ranging from -55°C to 85°C further enhances its versatility. Upgrade your control systems with the P7-D Series Pushbutton Switch for reliable and responsive performance.

