| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-D2A2121 |
| Series: | P7-D |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NC |
| Actuator Type: | Button (Flush Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .027 in |
| Switch Function: | ON-OFF |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-D2A2121 |
P7-D2A2121
Specifications
Detailed Description
Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch with SKU P7-D2A2121. This high-performance switch features a sleek black case with a vibrant red flush matte button. Boasting an IP6K4S rating, it ensures reliable operation even in harsh environments. The durable construction, with an aluminum housing and thermoplastic actuator, guarantees longevity, with a durability rating of 50,000 cycles. With a current rating of 5A and contact plating in gold, it offers efficient and stable performance. Ideal for panel mounting, it has a solder termination type. The SPST-NC contact configuration and ON-(OFF) switch function make it versatile for various applications. Whether in industrial machinery or consumer electronics, this sealed pushbutton switch, rated for 115VAC and 28VDC, is a dependable choice. Operating smoothly from -55°C to 85°C, it ensures consistent functionality in diverse settings. Upgrade your control systems with the P7-D2A2121 for reliable and precise switching.

