| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-D2B1121 |
| Series: | P7-D |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .027 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-D2B1121 |
P7-D2B1121
Specifications
Detailed Description
Introducing the P7-D2B1121, a high-performance pushbutton switch designed for reliability in demanding environments. With a sleek black case and a vibrant red button, this switch not only stands out visually but also boasts an impressive IP6K8S rating for dust and water resistance. The button, made of durable thermoplastic, features a flush matte design and offers a satisfying tactile response. Perfect for panel mounting, this switch has a gold-plated brass contact for superior conductivity. Operating at voltages up to 115 VAC and 28 VDC, with a current rating of 5A, it is suitable for a wide range of applications. Its SPST-NO contact configuration and momentary action make it ideal for various industrial and commercial uses. With a durability rating of 50,000 cycles and a wide operating temperature range from -55°C to 85°C, this sealed pushbutton switch guarantees long-lasting performance even in harsh conditions. Upgrade your control systems with the P7-D series, a reliable solution for your switching needs.

