| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-D2B1125 |
| Series: | P7-D |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flush Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Green |
| Actuator Length: | .027 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-D2B1125 |
P7-D2B1125
Specifications
Detailed Description
The P7-D Series Subminiature Momentary Action Dome Pushbutton Switch, P7-D2B1125, is a reliable and durable component designed for panel mount applications. With a sleek black housing and a green flush matte button, this switch offers both functionality and aesthetic appeal. Featuring a sealed construction with an IP6K8S rating, it ensures protection against dust and water ingress, making it suitable for various industrial environments. The SPST-NO contact configuration, along with gold-plated brass contacts, guarantees a stable electrical connection with a current rating of 5A. Operating at temperatures ranging from -55°C to 85°C, and with a lifespan of 50,000 cycles, this switch is built to withstand demanding conditions. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, it offers versatility in usage. The P7-D2B1125 is the ideal choice for applications where reliability and performance are paramount.

