| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-D2B6122 |
| Series: | P7-D |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | PC Pin |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .027 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-D2B6122 |
P7-D2B6122
Specifications
Detailed Description
Introducing the P7-D2B6122, a high-performance subminiature momentary action dome pushbutton switch designed for critical applications. With a sleek black cap and case, this switch offers both durability and style. Featuring an IP6K8S rating, it guarantees reliable sealing against dust and water ingress. The button, flush matte actuator ensures a smooth user experience, while the round shape adds a touch of modernity. Gold-plated brass contacts and brass contact material ensure optimal conductivity, making it suitable for high-current applications with a 5A rating. Its SPDT contact configuration allows for versatile usage. Panel mount installation with PC pin termination offers easy and secure setup. Whether in industrial machinery or aerospace systems, this switch's aluminum housing and thermoplastic actuator material provide robust performance in extreme conditions. With a 50,000 cycle durability rating and operating temperatures ranging from -55°C to 85°C, reliability is guaranteed. Suitable for both AC (115V) and DC (28V) voltage applications, it's the ideal choice for demanding environments where performance is paramount. Elevate your control systems with the P7-D series, meeting the highest standards of quality and functionality.

