P7-D411126

Heilind Number:OTTP7-D411126
Manufacturer:OTTO Controls
Manufacturer Number:P7-D411126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-D411126
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Matte)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.18 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-D411126

Detailed Description

Introducing the P7-D411126, a durable and reliable Subminiature Momentary Action Dome Pushbutton Switch from the P7-D series. Featuring a sleek design with a Blue cap and Black case, this switch is perfect for panel mounting in various applications. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The Button (Raised Matte) actuator, made of Thermoplastic, ensures comfortable and precise operation. Gold-plated Brass contacts guarantee efficient conductivity, while the SPST-NO configuration allows for Off-(On) switching. With a high durability rating of 50,000 cycles and a wide operating temperature range from -55°C to 85°C, this switch is built to withstand harsh environments. Whether used in industrial machinery or consumer electronics, the P7-D411126 guarantees long-lasting performance.