P7-D481222

Heilind Number:OTTP7-D481222
Manufacturer:OTTO Controls
Manufacturer Number:P7-D481222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-D481222
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Matte)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.18 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-D481222

Detailed Description

The P7-D481222 is a high-performance Subminiature Momentary Action Dome Pushbutton Switch designed for precision operation in demanding environments. Featuring a sleek black cap and case, this switch offers a seamless panel mount installation. With an IP6K8S rating, it ensures reliable performance even in harsh conditions. The button, made of raised matte thermoplastic, provides a comfortable push experience. Gold contact plating and brass contact material guarantee efficient conductivity. This SPST-NO switch has a current rating of 5A and is suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively. Its aluminum housing and sealed design make it durable and long-lasting, with a 50,000 cycle lifespan. Operating temperature ranges from -55°C to 85°C, offering versatility in use. Perfect for industrial and commercial settings, the P7-D481222 is a reliable choice for your switching needs.