| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-D4A1122 |
| Series: | P7-D |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .18 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-D4A1122 |
P7-D4A1122
Specifications
Detailed Description
Introducing the P7-D4A1122, a high-performance subminiature momentary action dome pushbutton switch designed for durability and reliability in various applications. Featuring a sleek black cap and case, this switch boasts an IP6K4S sealing rating, ensuring protection against dust and water ingress. The raised matte button actuator, made of thermoplastic, offers a comfortable and responsive user experience. With a gold-plated brass contact, it guarantees excellent conductivity. The SPST-NO contact configuration and Off-(On) switch function make it ideal for controlling power circuits. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC and 28VDC, this switch is suitable for both AC and DC applications. Whether used in industrial machinery, automotive systems, or consumer electronics, the P7-D4A1122 delivers superior performance with a lifespan of 50,000 cycles. Trust in its quality engineering and panel mount design for seamless integration into your projects. Elevate your control panel with this reliable and versatile pushbutton switch.

