| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-D4A1221 |
| Series: | P7-D |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Matte) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .18 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-D4A1221 |
P7-D4A1221
Specifications
Detailed Description
Introducing the P7-D series subminiature momentary action dome pushbutton switch, SKU P7-D4A1221. This high-performance switch features a durable design with a black aluminum case and a red button, ensuring reliability in various environments. With an IP6K4S sealing rating, it offers protection against dust and water ingress. The button, made of raised matte thermoplastic, provides comfortable actuation. Ideal for panel mounting, it has a gold-plated brass contact surface for efficient conductivity. Operating at 115 VAC or 28 VDC, with a current rating of 5A, this switch is suitable for a wide range of applications. Its SPST-NO contact configuration and off-(on) switch function guarantee precise control. With a temperature range of -55°C to 85°C, and a durability rating of 50,000 cycles, this switch is built to last. Upgrade your control systems with the P7-D series pushbutton switch.

