P7-D531122

Heilind Number:OTTP7-D531122
Manufacturer:OTTO Controls
Manufacturer Number:P7-D531122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-D531122
Series:P7-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Matte)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Square
Cap Color:Black
Actuator Length:.18 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-D531122

Detailed Description

Introducing the P7-D531122, a versatile and reliable Subminiature Momentary Action Dome Pushbutton Switch perfect for various applications. With a sleek Black design and a durable Aluminum housing, this switch is not only aesthetically pleasing but also built to last. Featuring a Button (Raised Matte) actuator with a Square shape, it offers a comfortable and precise operation. The Gold-plated Brass contacts ensure excellent conductivity, while the sealed construction and IP Rating Symbol 2 make it suitable for use in challenging environments. Operating at a current rating of 5A and with both AC (115V) and DC (28V) voltage ratings, this switch is highly versatile. Whether for panel mounting or solder termination, its easy installation adds to its appeal. With a contact configuration of SPST-NO and a switch function of Off-(On), it provides seamless control. Plus, with a durability rating of 50,000 cycles and an extended operating temperature range from -55°C to 85°C, reliability is guaranteed. Upgrade your setup with the P7-D531122 and experience premium quality in every press.