| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-D5A1112 |
| Series: | P7-D |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Matte) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Square |
| Cap Color: | Black |
| Actuator Length: | .18 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-D5A1112 |
P7-D5A1112
Specifications
Detailed Description
Introducing the P7-D5A1112, a durable and reliable Momentary Action Dome Pushbutton Switch designed for high-performance applications. Featuring a sleek Black cap and Silver case, this switch not only looks professional but also boasts an IP6K4S sealing rating for enhanced protection against dust and water ingress. The Button (Raised Matte) actuator, crafted from Thermoplastic, offers a comfortable and responsive user experience. With a 5A current rating, Gold-plated contacts, and SPST-NO configuration, it ensures efficient electrical conductivity. Ideal for panel mounting with solder termination, this switch is perfect for industrial and commercial settings. Rest assured of its quality, as it undergoes 50,000 cycles of durability testing. Operating flawlessly in temperatures ranging from -55°C to 85°C and accommodating voltages up to 115VAC/28VDC, the P7-D5A1112 is a versatile and essential component in any control system.

