| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-D5A1212 |
| Series: | P7-D |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Raised Matte) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Square |
| Cap Color: | Black |
| Actuator Length: | .18 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-D5A1212 |
P7-D5A1212
Specifications
Detailed Description
Introducing the P7-D Series Subminiature Momentary Action Dome Pushbutton Switch, SKU P7-D5A1212. Engineered for precision performance, this switch features a sleek Black cap and durable Silver case, ensuring reliability in any application. With an IP6K4S rating, it guarantees protection against dust and water ingress. The Button (Raised Matte) actuator, crafted from high-quality Thermoplastic, offers a comfortable and responsive touch. Gold-plated Brass contacts and aluminum housing ensure optimal conductivity and longevity. Operating at 115VAC and 28VDC with a 5A current rating, it's suitable for diverse electrical systems. The SPST-NO configuration and Off-(On) switch function provide seamless control. Perfect for panel mounting, its solder termination type simplifies installation. With a durability rating of 50,000 cycles and an operating temperature range from -55°C to 85°C, this switch is a reliable choice for demanding environments. Explore the P7-D Series and elevate your switching solutions.

